
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
On/off selector switch
- Switching angle
1 x 90 °
- Type
On/Off switch
- Number of pins
2
- Switching voltage
690 V
- Switching current (max.)
20
IP66
- Content
1 pc(s)
- Type
T0-1-15312/XZ
2
20 A
2
FALSE
FALSE
0
IP00
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
Other
Documents & Downloads
Datasheet
Datasheet 2133035 Eaton T0-1-15312/XZ On/off selector switch 20 690 V 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133035 Eaton T0-1-15312/XZ On/off selector switch 20 690 V 1 x 90 ° 1 pc(s)




























