
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Type
Selector switch
- Mounting type
For distributors
- No. of contacts
2
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP30
- Content
1 pc(s)
- Type
T0-1-8310/IVS
3
20 A
1
TRUE
FALSE
4
IP30
Level switch
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133779 Eaton T0-1-8310/IVS Uniselector 20 690 V Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133779 Eaton T0-1-8310/IVS Uniselector 20 690 V Black 1 pc(s) Piece






























