
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ zeroing
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 30 °
- Type
Selector switch
- Mounting type
Front panel fixed
- Print motif
0-11
- No. of contacts
22
- Number of pins
2
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-11-15293/E
12
20 A
2
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132778 Eaton T0-11-15293/E Uniselector + zeroing 20 690 V 1 x 30 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132778 Eaton T0-11-15293/E Uniselector + zeroing 20 690 V 1 x 30 ° Black 1 pc(s) Piece






























