
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Front panel fixed
- No. of contacts
4
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
- Width
48 mm
IP65
- Content
1 pc(s)
- Type
T0-2-149/EZ
4
20 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133566 Eaton T0-2-149/EZ Uniselector + label 20 690 V 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133566 Eaton T0-2-149/EZ Uniselector + label 20 690 V 1 x 45 ° 1 pc(s) Piece






























