
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Uniselector
- Switch/button features
for front mounting
- Functions
latch
- Operation type
Toggle
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
4
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-2-8231/E
4
20 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131987 Eaton T0-2-8231/E Uniselector for front mounting 20 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131987 Eaton T0-2-8231/E Uniselector for front mounting 20 690 V 1 pc(s)






























