
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Floor fixed
- No. of contacts
4
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP30
- Content
1 pc(s)
- Type
T0-2-8242/IVS
5
20 A
1
TRUE
FALSE
4
IP30
Level switch
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133410 Eaton T0-2-8242/IVS Uniselector 20 690 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133410 Eaton T0-2-8242/IVS Uniselector 20 690 V 1 x 45 ° Black 1 pc(s)






























