
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 20 A
- Switching capacity at 400 V: 5.5 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for front mounting
lockable
- Casing/button colour
Black
- Functions
Mechanical lock
- Operation type
Rotary actuator
- Switching angle
1 x 90 °
- Mounting type
Recess-mount
- No. of contacts
4
- Number of pins
4
- Connection
Screws
- Switching voltage
690 V
5.5 kW
- Depth
111 mm
- Width
65 mm
- Height
74 mm
IP65
- Content
1 pc(s)
- Type
T0-2-8900/EA/SVB-SW
- Dim
(W x H x D) 65 x 74 x 111 mm
- RoHS-compliant
Yes
65
74 mm
111 mm
5.5 kW
0
0
20 A
4
690-690 V
6 kA
IP65
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
5.5 kW
0.32 kA
Black
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
20 A
5.5 kW
FALSE
13.3
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307177 Eaton T0-2-8900/EA/SVB-SW MR switch for front mounting, lockable 690 V 1 x 90 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307177 Eaton T0-2-8900/EA/SVB-SW MR switch for front mounting, lockable 690 V 1 x 90 ° Black 1 pc(s) Piece






























