
Technical specifications
- Packaging type
Piece
- Product type
Universal control button
- Switch/button features
+ enclosure
- Casing/button colour
Black
- Functions
momentary/latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Mounting type
Surface-mount
- No. of contacts
6
- Number of pins
6
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-3-15393/I1
3
20 A
0
TRUE
TRUE
0
IP65
Group switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132632 Eaton T0-3-15393/I1 Universal control button + enclosure 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132632 Eaton T0-3-15393/I1 Universal control button + enclosure 20 690 V 1 x 45 ° Black 1 pc(s) Piece






























