
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Type
Selector switch
- No. of contacts
1
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP00
- Content
1 pc(s)
- Type
T0-4-15246/XZ
9
20 A
1
TRUE
FALSE
0
IP00
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Surface mounted device
Other
Documents & Downloads
Datasheet
Datasheet 2132944 Eaton T0-4-15246/XZ Uniselector 20 690 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132944 Eaton T0-4-15246/XZ Uniselector 20 690 V 1 pc(s) Piece






























