
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Type
Selector switch
- Mounting type
Front panel fixed
- No. of contacts
7
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-4-8245/E
8
20 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132507 Eaton T0-4-8245/E Uniselector 20 690 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132507 Eaton T0-4-8245/E Uniselector 20 690 V Black 1 pc(s)






























