
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Uniselector
- Functions
latch
- Switching angle
1 x 30 °
- Type
Selector switch
- Mounting type
Recess-mount
- Print motif
0-10
- No. of contacts
10
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-5-15248/E
11
20 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132949 Eaton T0-5-15248/E Uniselector 20 690 V 1 x 30 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132949 Eaton T0-5-15248/E Uniselector 20 690 V 1 x 30 ° 1 pc(s)






























