
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Stacking kit
- Print motif
1/2/3/4/5
- No. of contacts
10
- Number of pins
2
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-5-8252/Z
5
20 A
2
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132175 Eaton T0-5-8252/Z Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132175 Eaton T0-5-8252/Z Uniselector + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece






























