
Technical specifications
- Packaging type
Piece
- Product type
Universal control button
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
momentary
- Operation type
Toggle
- Switching angle
1 x 90 °
- Mounting type
Recess-mount
- Print motif
0
- No. of contacts
12
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-6-8155/E
3
20 A
0
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133058 Eaton T0-6-8155/E Universal control button + label 20 690 V 1 x 90 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133058 Eaton T0-6-8155/E Universal control button + label 20 690 V 1 x 90 ° Black 1 pc(s) Piece






























