
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Selector switch
- Mounting type
For distributors
- Print motif
1/2/3
- No. of contacts
15
- Number of pins
5
- Switching voltage
690 V
- Switching current (max.)
20
IP30
- Content
1 pc(s)
- Type
T0-8-8484/IVS
3
20 A
5
FALSE
FALSE
4
IP30
Level switch
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132752 Eaton T0-8-8484/IVS Uniselector + label 20 690 V 1 x 60 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132752 Eaton T0-8-8484/IVS Uniselector + label 20 690 V 1 x 60 ° Black 1 pc(s) Piece






























