
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ front ring
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- Print motif
1/2/3/4/5/6
- No. of contacts
18
- Number of pins
3
- Switching voltage
690 V
- Switching current (max.)
20
IP65
- Content
1 pc(s)
- Type
T0-9-15153/E
6
20 A
3
FALSE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132754 Eaton T0-9-15153/E Uniselector + front ring 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132754 Eaton T0-9-15153/E Uniselector + front ring 20 690 V 1 x 45 ° Black 1 pc(s) Piece






























