
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Universal control button
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 90 °
- Type
Switch
- Mounting type
Recess-mount
- Switch position
Off/On
- Print motif
0/1
- No. of contacts
2
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
32
IP65
- Content
1 pc(s)
- Type
T3-1-79/E
2
32 A
1
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132770 Eaton T3-1-79/E Universal control button + label 32 690 V 1 x 90 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132770 Eaton T3-1-79/E Universal control button + label 32 690 V 1 x 90 ° Black 1 pc(s)






























