
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Uniselector
- Functions
latch
- Operation type
Toggle
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
4
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
32
IP65
- Content
1 pc(s)
- Type
T3-2-8242/E
5
32 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132773 Eaton T3-2-8242/E Uniselector 32 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132773 Eaton T3-2-8242/E Uniselector 32 690 V 1 pc(s)






























