
Technical specifications
- Function: EMERGENCY STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: Yes
- Type as safety switch: Yes
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 32 A
- Switching capacity at 400 V: 15 kW
- Packaging type
Piece
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Red
- Functions
latch
- Operation type
Rotary actuator
- Mounting type
Structure
- Print motif
EMERGENCY STOP
- No. of contacts
6
- Number of pins
6
- Connection
Screws
- Switching voltage
690 V
15 kW
- Depth
181 mm
- Width
100 mm
- Height
135 mm
IP65
- Content
1 pc(s)
- Type
T3-3-8342/I2/SVB
- Dim
(W x H x D) 100 x 135 x 181 mm
- RoHS-compliant
Yes
- Factory colour
Multicolour
100
135 mm
181 mm
11 kW
0
0
32 A
6
690-690 V
1 kA
IP65
0
1
TRUE
FALSE
Screw connection
TRUE
Door coupling rotary drive
TRUE
FALSE
TRUE
15 kW
0.65 kA
Red
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
32 A
15 kW
FALSE
32
12
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2307182 Eaton T3-3-8342/I2/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2307182 Eaton T3-3-8342/I2/SVB MR switch for floor mounting, lockable 690 V Red 1 pc(s) Piece






























