
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
7
- Number of pins
1
- Switching voltage
690 V
- Switching current (max.)
100
IP65
- Content
1 pc(s)
- Type
T5-4-8234/E
7
100 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
88x88 mm
FALSE
TRUE
FALSE
FALSE
FALSE
600 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132876 Eaton T5-4-8234/E Uniselector 100 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132876 Eaton T5-4-8234/E Uniselector 100 690 V 1 x 45 ° Black 1 pc(s) Piece






























