
Number
Total (€ 295.00 / piece)
€ 295.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ zeroing
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Stacking kit
- Print motif
0/1/2/3
- No. of contacts
9
- Number of pins
3
- Switching voltage
690 V
- Switching current (max.)
63
IP65
- Content
1 pc(s)
- Type
T5B-5-8281/Z
4
63 A
3
TRUE
FALSE
0
IP65
Level switch
Toggle
88x88 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133636 Eaton T5B-5-8281/Z Uniselector + zeroing 63 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133636 Eaton T5B-5-8281/Z Uniselector + zeroing 63 690 V 1 x 45 ° Black 1 pc(s) Piece






























