
Technical specifications
- Function: STOP function
- Number of switches: 1
- Type as main switch: Yes
- Type as emergency STOP device: No
- Type as safety switch: No
- Type as maintenance/repair switch: Yes
- Rated continuous current IU: 315 A
- Switching capacity at 400 V: 132 kW
- Product type
MR switch
- Switch/button features
for floor mounting
lockable
- Casing/button colour
Black
- Operation type
Rotary actuator
- Mounting type
Structure
- Contact type
1 breaker
1 maker
- No. of contacts
6
- Number of pins
6
- Switching voltage
690 V
132 kW
- Depth
750 mm
- Width
375 mm
- Height
345 mm
IP65
- Content
1 pc(s)
- Type
T8-3-8342/I48/SVB-SW/HI11
- Dim
(W x H x D) 375 x 345 x 750 mm
- RoHS-compliant
Yes
375
345 mm
750 mm
55 kW
1
1
315 A
6
690-690 V
5 kA
IP64
0
1
TRUE
FALSE
Screw connection
FALSE
Door coupling rotary drive
TRUE
FALSE
TRUE
132 kW
4.2 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Complete device in housing
315 A
132 kW
FALSE
245
12
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2307191 Eaton T8-3-8342/I48/SVB-SW/HI11 MR switch for floor mounting, lockable 690 V Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2307191 Eaton T8-3-8342/I48/SVB-SW/HI11 MR switch for floor mounting, lockable 690 V Black 1 pc(s)






























