
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Selector switch
- Mounting type
Front panel fixed
- No. of contacts
2
- Number of pins
1
- Switching voltage
500 V
- Switching current (max.)
10
- Width
30 mm
IP65
- Content
1 pc(s)
- Type
TM-1-8240/EZ
3
10 A
1
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132472 Eaton TM-1-8240/EZ Uniselector + label 10 500 V 1 x 60 ° Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132472 Eaton TM-1-8240/EZ Uniselector + label 10 500 V 1 x 60 ° Black 1 pc(s) Piece






























