
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ label
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Type
Selector switch
- Mounting type
Centre lock
- No. of contacts
4
- Number of pins
2
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-2-8260/EZ
3
10 A
2
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133612 Eaton TM-2-8260/EZ Uniselector + label 10 500 V Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133612 Eaton TM-2-8260/EZ Uniselector + label 10 500 V Black 1 pc(s) Piece






























