
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Uniselector
- Switch/button features
+ rotary switch
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 60 °
- Type
Selector switch
- Mounting type
Front panel fixed
- No. of contacts
6
- Number of pins
1
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-3-8233/E
6
10 A
1
FALSE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133839 Eaton TM-3-8233/E Uniselector + rotary switch 10 500 V 1 x 60 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133839 Eaton TM-3-8233/E Uniselector + rotary switch 10 500 V 1 x 60 ° 1 pc(s) Piece






























