
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Uniselector
- Casing/button colour
Black
- Functions
latch
- Operation type
Toggle
- Switching angle
1 x 45 °
- Type
Selector switch
- Mounting type
Recess-mount
- No. of contacts
9
- Number of pins
3
- Switching voltage
500 V
- Switching current (max.)
10
IP65
- Content
1 pc(s)
- Type
TM-5-8281/E
4
10 A
3
TRUE
FALSE
0
IP65
Level switch
Toggle
30x30 mm
FALSE
TRUE
FALSE
FALSE
FALSE
500 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133624 Eaton TM-5-8281/E Uniselector 10 500 V 1 x 45 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133624 Eaton TM-5-8281/E Uniselector 10 500 V 1 x 45 ° Black 1 pc(s)






























