
Highlights & Details
TRANSFORMER, 230V, 8V, 1A
- 1 x 230 V
- 1 x 8 V
- 1 A
- 1.4 W
Technical specifications
- Terminal profile 1 - 3 x 2.5 mm²
- Packaging type
Piece
- Product type
Universal mains transformer
- Output voltage
8 V
- Output current
1 A
- No. of outputs
1 x
- No. of inputs
1 x
1.4 W
- Input voltage
230 V
- Connection
Spring-loaded contacts
- Width
36 mm
- Height
90 mm
- Length
55 mm
- Dim
(L x W x H) 55 x 36 x 90 mm
- Output voltage (number x voltage)
1 x 8 V
- Input voltage (number x voltage)
1 x 230 V
- Content
1 pc(s)
- Mounting type
DIN rail
- Type
TR-G/8
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-25 °C
36 mm
90 mm
Standard bell ringing transformer
FALSE
TRUE
0 A
55 mm
0 W
2
TRUE
TRUE
230 V
8 V
0 V
0 V
1 A
0 A
0 A
TRUE
0 W
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622447 Eaton Y7-272480 Universal mains transformer 1 x 230 V 1 x 8 V 1.4 W 1 A Piece
User & Safety Instructions
User & Safety Instructions 2622447 Eaton Y7-272480 Universal mains transformer 1 x 230 V 1 x 8 V 1.4 W 1 A Piece























