
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Technical specifications
- Terminal cross-section 1-2.5 mm² single or multi-wired / 0.75-2.5 mm² fine-wired
- Product type
Rotary switch
- Casing/button colour
White
- Operation type
Rotary switch
- Mounting type
DIN rail
- Switch position
2 x On/(On)
- Print motif
1/2
- Number of pins
2
- Connection
Screw terminal
- Switching voltage
440 V
690 V
- Switching current (max.)
20 A
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Depth
60 mm
IP20
- Content
1 pc(s)
- Type
Z-DSU2-12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622492 Eaton Z-DSU2-12 Rotary switch 20 A 440 V, 690 V White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622492 Eaton Z-DSU2-12 Rotary switch 20 A 440 V, 690 V White 1 pc(s)
Description
Rotary switch, 2P, UM, 1 - 2
This text is machine translated.
This text is machine translated.






























