
Technical specifications
- Terminal cross-section 1-2.5 mm² single or multi-wired / 0.75-2.5 mm² fine-wired
- Packaging type
Piece
- Product type
Rotary switch
- Switch/button features
+ rotary switch
- Casing/button colour
White
- Operation type
Rotary switch
- Mounting type
DIN rail
- Switch position
2 x (On)/Off/On
- Print motif
Manual/0/Auto
- No. of contacts
2
- Number of pins
2
- Connection
Screw terminal
- Switching voltage
440 V
690 V
- Switching current (max.)
20 A
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Depth
60 mm
IP20
- Content
1 pc(s)
- Type
Z-DSU2-H0A
AC
Two-way switch
FALSE
60 mm
20 A
690 V
0 W
2
Other
10 kA
0 A
3
Other
Other
440
IP20
0
0
2
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622493 Eaton Z-DSU2-H0A Rotary switch + rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2622493 Eaton Z-DSU2-H0A Rotary switch + rotary switch 20 A 440 V, 690 V White 1 pc(s) Piece
Description
This text is machine translated.






























