• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton ZFS60-T0 019924 Label holder writable (L x W) 48 mm x 17 mm Blank 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label holder

Switch/button features

writable

Print motif

Blank

Length

48 mm

Width

17 mm

Dim

(L x W) 48 mm x 17 mm

Content

1 pc(s)

Type

ZFS60-T0

Device labeling system

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2131587 Eaton ZFS60-T0 019924 Label holder writable (L x W) 48 mm x 17 mm Blank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131587 Eaton ZFS60-T0 019924 Label holder writable (L x W) 48 mm x 17 mm Blank 1 pc(s)

Description

Carrier with shield, + sign, blank, for

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)