• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaxus USB charging cable USB 2.0 USB-A plug, USB-C® plug 2 m Blue Flexible 77701

1/2
Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C charging data cable 2m anti-break in jeans design, for iPad Pro and iPhone 15 Eexus

  • Eaxus data and charging cable in fashionable jeans look
  • Flexible and robust anti-breakage cable
  • USB 2.0 to USB-C connections
  • For synchronizing data and charging via USB socket from computer or separately available adapter
  • Compatible to all devices with USB-C connection: Latest MacBook and laptop (Acer, Asus, Google, HP, Lenovo, Medion, MSI, Toshiba etc.) Models or smartphones, iPhone 15 models and tablets from manufacturers such as Samsung, HUAWEI, Nexus, Chrome, LG, Microsoft, OnePlus etc., as well as streaming box Apple TV 4 and iPad Pro and Air
  • This text is machine translated.

Technical specifications

  • Current 2 A
Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Blue

Cable length

2 m

Signal flow

Bidirectional (A↔B)

Cable features

Flexible

Connector version

push-fit

Transfer rate (max.)

480 MBit/s

Connection type

USB

USB-C®

Cable type

Charger lead

Data cable

Compatible with Apple devices

MacBook

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524092 Eaxus USB charging cable USB 2.0 USB-A plug, USB-C® plug 2 m Blue Flexible 77701

Description

Scope of delivery

  • Cable product information

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)