Collection
TDR
IZM
Multifunction
Screw terminal
On-delay
Off-delay with auxiliary contact
Single shot leading edge with making auxiliary contact
Single shot trailing edge through open auxiliary contact
On-delay with auxiliary contact
Single shot leading edge, voltage-controlled
Flasher, pulse OFF
12 V DC
12 V AC
240 V DC
240 V AC
12, 12 - 240, 240 V DC, V AC
1 change-over
AgNi
250 V AC
5 A
0.05 s
100 h
1 s
10 s
1 min
10 min
1 h
10 h
100 h
-25 °C
+55 °C
200000 cycles
20 million switching cycles
87 mm
17.5 mm
87 mm
63 mm
(L x W x H) 87 x 17.5 x 87 mm
1 pc(s)
48 - 63 Hz
yes
User & Safety Instructions 507678 Eberle 0530 51 649 001 IZM TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over