• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 4114NEU Axial fan 24 V DC 112 m³/h (L x W) 114 mm x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
4.5 W
Type of bearing
Ball bearing
Air flow rate
112 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

4114NEU

Nominal voltage

24 V DC

Min. operating voltage

24 V DC

Max. operating voltage

29 V DC

Operating voltage

24 - 29 V DC

4.5 W

Type of bearing

Ball bearing

Rotational speed

2950 U/min

Noise emission (max.)

43 dBa

Air flow rate

112 m³/h

Factory colour

Black

85000 h

Min. temperature

-20 °C

Max. temperature

75 °C

Length

114 mm

Width

38 mm

Dim

(L x W) 114 mm x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396095 EBM Papst 4114NEU Axial fan 24 V DC 112 m³/h (L x W) 114 mm x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)