• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 412F Axial fan 12 V DC 140 l/min (L x W x H) 40 x 40 x 10 mm

Product type
Axial fan
Nominal voltage
12 V DC
Power
0.7 W
Type of bearing
Plain bearing
Air flow rate
140 l/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality insert fan

  • Suitable for PGA heatsinks

Technical specifications

Product type

Axial fan

Type

412F

Nominal voltage

12 V DC

Max. current consumption

90 mA

0.7 W

Type of bearing

Plain bearing

Rotational speed

5400 U/min

Noise emission (max.)

22 dB

Air flow rate

140 l/min

Connection

Open end cable

Cable length

30.00 cm

Factory colour

Black

Material

Plastic

30000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

40 mm

Width

40 mm

Height

10 mm

Dim

(L x W x H) 40 x 40 x 10 mm

Output (max.) (details)

140 l/min

Max. noise generation

28 dBa

Nominal RPM

5400 U/min

Nominal voltage (details)

12 V DC

Current consumption

0.09 A

Temperature range

-20 - +70 ºC °C

Operating voltage

12 V/DC

Documents & Downloads

Datasheet

Datasheet 189340 EBM Papst 412F Axial fan 12 V DC 140 l/min (L x W x H) 40 x 40 x 10 mm

User & Safety Instructions

User & Safety Instructions 189340 EBM Papst 412F Axial fan 12 V DC 140 l/min (L x W x H) 40 x 40 x 10 mm

Conformity certificate

Conformity certificate 189340 EBM Papst 412F Axial fan 12 V DC 140 l/min (L x W x H) 40 x 40 x 10 mm

Description

The miniature axial fan has polarity and blocked rotor protection and is fitted with a plain bearing. This ensures high run time and correct operation. Particularly suitable for cooling heat intensive components and assemblies.

Scope of delivery

  • Supplied without heatsink part no. 18 78 10.

Hints

Supplied without heatsink part no. 18 78 10.

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)