• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 4650NU Axial fan 230 V AC 170.0 m³/h (L x W x H) 119 x 119 x 38 mm

Image similar
Product type
Axial fan
Nominal voltage
230 V AC
Power
19 W
Type of bearing
Plain bearing
Air flow rate
170.0 m³/h
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • APPROVALS CCC, CSA, UL, VDE
Product type

Axial fan

Type

4650NU

Nominal voltage

230 V AC

19 W

Type of bearing

Plain bearing

Rotational speed

2950 U/min

Noise emission (max.)

48 dBa

Air flow rate

170.0 m³/h

Factory colour

Black

40000 h

Min. temperature

1 °C

Max. temperature

60 °C

Length

119 mm

Width

119 mm

Height

38 mm

Dim

(L x W x H) 119 x 119 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396085 EBM Papst 4650NU Axial fan 230 V AC 170.0 m³/h (L x W x H) 119 x 119 x 38 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)