• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 612JHR Axial fan 12 V DC 70 m³/h (L x W x H) 60 x 60 x 32 mm

Image similar
Product type
Axial fan
Nominal voltage
12 V DC
Power
7.6 W
Type of bearing
Ball bearing
Air flow rate
70 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 27
Multiple: 27
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval UL, VDE
Product type

Axial fan

Type

612JHR

Nominal voltage

12 V DC

Min. operating voltage

7 V DC

Max. operating voltage

13.6 V DC

Operating voltage

7 - 13.6 V DC

7.6 W

Type of bearing

Ball bearing

Rotational speed

11700 U/min

Noise emission (max.)

53 dBa

Air flow rate

70 m³/h

Factory colour

Black

57500 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

60 mm

Width

60 mm

Height

32 mm

Dim

(L x W x H) 60 x 60 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395933 EBM Papst 612JHR Axial fan 12 V DC 70 m³/h (L x W x H) 60 x 60 x 32 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)