• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 614N/2HHR Axial fan 24 V DC 54 m³/h (L x W x H) 60 x 60 x 25 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
3 W
Type of bearing
Ball bearing
Air flow rate
54 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 45
Multiple: 45
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

614N/2HHR

Nominal voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

26 V DC

Operating voltage

18 - 26 V DC

3 W

Type of bearing

Ball bearing

Rotational speed

6850 U/min

Noise emission (max.)

42 dBa

Air flow rate

54 m³/h

Factory colour

Black

60000 h

Min. temperature

-20 °C

Max. temperature

70 °C

Length

60 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 60 x 60 x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396231 EBM Papst 614N/2HHR Axial fan 24 V DC 54 m³/h (L x W x H) 60 x 60 x 25 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)