• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9295420103 Diagonal compact fan 24 V DC 730 m³/h

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 32
Multiple: 32
Total (€ 199.99 / piece)
€ 6,399.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Diagonal compact fan

Nominal voltage

24 V DC

118 W

Rotational speed

4850 U/min

Air flow rate

730 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

Noise emission (max.)

72 dBa

Factory colour

Black

Dim

(L x W) 178 mm x 51 mm

Width

51 mm

Length

178 mm

Type of bearing

Ball bearing

75000 h

Min. operating voltage

16 V DC

Max. operating voltage

36 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396453 EBM Papst 9295420103 Diagonal compact fan 24 V DC 730 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)