• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9592207004 Radial extractor 24 V DC 21 m³/h

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 37.99 / piece)
€ 1,367.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Radial extractor

Nominal voltage

24 V DC

2.9 W

Rotational speed

3500 U/min

Air flow rate

21 m³/h

Min. temperature

-20 °C

Max. temperature

70 °C

Factory colour

Black

Dim

(L x W x H) 76 x 76 x 27 mm

Width

76 mm

Height

27 mm

Length

76 mm

Type of bearing

Ball bearing

70000 h

Min. operating voltage

18 V DC

Max. operating voltage

28 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396445 EBM Papst 9592207004 Radial extractor 24 V DC 21 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)