• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9592910017 Radial extractor 24 V DC 61 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 77.99 / piece)
€ 1,403.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: CSA, UL, VDE
Product type

Radial extractor

Nominal voltage

24 V DC

18 W

Rotational speed

4900 U/min

Air flow rate

61 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Black

Dim

(L x W x H) 97 x 94 x 33 mm

Width

94 mm

Height

33 mm

Length

97 mm

Type of bearing

Ball bearing

55000 h

Min. operating voltage

12 V DC

Max. operating voltage

26.4 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396465 EBM Papst 9592910017 Radial extractor 24 V DC 61 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)