• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9594310409 Radial extractor 24 V DC 40 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 18
Multiple: 18
Total (€ 97.99 / piece)
€ 1,763.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Radial extractor

Nominal voltage

24 V DC

5.6 W

Rotational speed

2500 U/min

Air flow rate

40 m³/h

Min. temperature

-10 °C

Max. temperature

75 °C

Factory colour

Black

Dim

(L x W x H) 120 x 120 x 38 mm

Width

120 mm

Height

38 mm

Length

120 mm

Type of bearing

Plain bearing

62500 h

Min. operating voltage

12 V DC

Max. operating voltage

28 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396466 EBM Papst 9594310409 Radial extractor 24 V DC 40 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)