• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 9595414370 Radial extractor 48 V DC 360 m³/h

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 16
Multiple: 16
Total (€ 329.00 / piece)
€ 5,264.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • APPROVALS CCC, CSA, UL, VDE
Product type

Radial extractor

Nominal voltage

48 V DC

48 W

Rotational speed

4200 U/min

Air flow rate

360 m³/h

Min. temperature

-20 °C

Max. temperature

60 °C

Factory colour

Black

Dim

(L x W) 165 mm x 50 mm

Width

50 mm

Length

165 mm

Type of bearing

Ball bearing

55000 h

Min. operating voltage

38 V DC

Max. operating voltage

57 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396527 EBM Papst 9595414370 Radial extractor 48 V DC 360 m³/h

What kind of Radial, In Line & Duct Extractors are you looking for?

More interesting products

(*All information is plus legal VAT)