• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst AC6200NMU Axial fan 115 V AC, 230 V AC 325 m³/h (L x W) 172 mm x 84 mm

Image similar
Product type
Axial fan
Nominal voltage
115 V AC
230 V AC
Power
11.5 W
Type of bearing
Ball bearing
Air flow rate
325 m³/h
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 32
Multiple: 32
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • APPROVALS CCC, UL, VDE
Product type

Axial fan

Type

AC6200NMU

Nominal voltage

115 V AC

230 V AC

11.5 W

Type of bearing

Ball bearing

Rotational speed

2850 U/min

Air flow rate

325 m³/h

Factory colour

Black

80000 h

Min. temperature

-20 °C

Max. temperature

72 °C

Length

172 mm

Width

84 mm

Dim

(L x W) 172 mm x 84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396397 EBM Papst AC6200NMU Axial fan 115 V AC, 230 V AC 325 m³/h (L x W) 172 mm x 84 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)