• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst AxiForce AF40-00480 24V 19.000 Axial fan 24 V DC 39 m³/h (L x W x H) 40 x 40 x 28 mm

Product type
Axial fan
Nominal voltage
24 V DC
No. of wires
2
Power
7.8 W
Type of bearing
Ball bearing
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AxiForce AF40-00480 24V 19,000

  • Extremely powerful axial fan with a rated speed of 19,000 1 rpm
  • High volume flow of up to 39 m³/h with compact design
  • Built-in blocking protection with automatic restart (Auto restart)
  • Robust housing made of plastic with a reliable ball bearing system

Technical specifications

  • Polarity reversal protection by rectifier diode
Product type

Axial fan

Type

AxiForce AF40-00480 24V 19.000

Nominal voltage

24 V DC

No. of wires

2

Min. operating voltage

15 V DC

Max. operating voltage

30 V DC

Operating voltage

15 - 30 V DC

Max. current consumption

330 mA

7.8 W

Type of bearing

Ball bearing

Rotational speed

19000 U/min

Noise emission (max.)

55 dBa

Air flow rate

39 m³/h

Connection

Braid

Cable length

31 cm

Pressure (max.)

775 Pa

Factory colour

Black

Material

Plastic

Compatible with (details)

Mounting device for the conveyance of air

75000 h

Weight

48

IP20

Min. temperature

-20 °C

Max. temperature

70 °C

Length

40 mm

Width

40 mm

Height

28 mm

Dim

(L x W x H) 40 x 40 x 28 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3765826 EBM Papst AxiForce AF40-00480 24V 19.000 Axial fan 24 V DC 39 m³/h (L x W x H) 40 x 40 x 28 mm

User & Safety Instructions

User & Safety Instructions 3765826 EBM Papst AxiForce AF40-00480 24V 19.000 Axial fan 24 V DC 39 m³/h (L x W x H) 40 x 40 x 28 mm

Description

The EBM-Papst AxiForce40 is a high-performance axial fan for 24 V DC-applications, which was developed for maximum cooling power in the smallest of spaces. With an impressive speed of 19,000 1 rpm and a static pressure of up to 775 Pa, the Ideal is suitable for demanding industrial and IT applications. The long service life of 75,000 hours at 40°C guarantees a reliable continuous operation.

This text is machine translated.

Scope of delivery

  • AxiForce AF40-00480

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)