• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon MF40202VX-1000U-A99 Axial fan 24 V DC 18.34 m³/h (L x W x H) 20 x 40 x 40 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
0.94 W
Type of bearing
Vapo (magnetic)
Air flow rate
18.34 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: UL1007 AWG26 wires, stripped, tin-plated
Product type

Axial fan

Type

MF40202VX-1000U-A99

Nominal voltage

24 V DC

Min. operating voltage

8 V DC

Max. operating voltage

27.6 V DC

Operating voltage

8 - 27.6 V DC

Max. current consumption

0.039 A

0.94 W

Type of bearing

Vapo (magnetic)

Rotational speed

8000 U/min

Noise emission (max.)

27.5 dB

Air flow rate

18.34 m³/h

Connection

Braid

Pressure (max.)

72.21 Pa

Factory colour

Black

Material

Thermoplastic

70000 h

Weight

31.77 g

Min. temperature

-10 °C

Max. temperature

70 °C

Length

20 mm

Width

40 mm

Height

40 mm

Dim

(L x W x H) 20 x 40 x 40 mm

Documents & Downloads

Datasheet

Datasheet 2996480 Sunon MF40202VX-1000U-A99 Axial fan 24 V DC 18.34 m³/h (L x W x H) 20 x 40 x 40 mm

User & Safety Instructions

User & Safety Instructions 2996480 Sunon MF40202VX-1000U-A99 Axial fan 24 V DC 18.34 m³/h (L x W x H) 20 x 40 x 40 mm

Download

Download 2996480 Sunon MF40202VX-1000U-A99 Axial fan 24 V DC 18.34 m³/h (L x W x H) 20 x 40 x 40 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)