• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VFS0097X2JDS Centrifugal fan 230 V AC 110 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 42 mm
  • Wheel size 97 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

37 W

Rotational speed

2300 U/min

Air flow rate

110 m³/h

Noise emission (max.)

58 dBa

IP44

Dim

(W x H x D) 97 x 97 x 58 mm

Weight

570 g

Width

97 mm

Height

97 mm

Depth

58 mm

Type of bearing

Ball bearing

Cable length

300 mm

Max. current consumption

0.17 A

Documents & Downloads

Datasheet

Datasheet 3836744 EBM Papst VFS0097X2JDS Centrifugal fan 230 V AC 110 m³/h

User & Safety Instructions

User & Safety Instructions 3836744 EBM Papst VFS0097X2JDS Centrifugal fan 230 V AC 110 m³/h

What kind of Wall & Ceiling Fans are you looking for?