• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VFS0108X2JDS Centrifugal fan 230 V AC 155 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 42 mm
  • Wheel size 108 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

44 W

Rotational speed

1650 U/min

Air flow rate

155 m³/h

Noise emission (max.)

54 dBa

IP44

Dim

(W x H x D) 108 x 108 x 67 mm

Weight

620 g

Width

108 mm

Height

108 mm

Depth

67 mm

Type of bearing

Ball bearing

Cable length

300 mm

Max. current consumption

0.20 A

Documents & Downloads

Datasheet

Datasheet 3836745 EBM Papst VFS0108X2JDS Centrifugal fan 230 V AC 155 m³/h

User & Safety Instructions

User & Safety Instructions 3836745 EBM Papst VFS0108X2JDS Centrifugal fan 230 V AC 155 m³/h

What kind of Wall & Ceiling Fans are you looking for?