• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VFS0146XUNCS Centrifugal fan 48 V DC 465 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: DC, DC-fed
  • Motor number: 6
  • Motor size 74 mm
  • Wheel size 146 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Centrifugal fan

Nominal voltage

48 V DC

Nominal voltage range

57 - 36 V DC

100 W

Rotational speed

2150 U/min

Air flow rate

465 m³/h

Noise emission (max.)

67 dBa

IP42

Dim

(W x H x D) 146 x 146 x 72 mm

Weight

1340 g

Width

146 mm

Height

146 mm

Depth

72 mm

Type of bearing

Ball bearing

Cable length

450 mm

Documents & Downloads

Datasheet

Datasheet 3836752 EBM Papst VFS0146XUNCS Centrifugal fan 48 V DC 465 m³/h

User & Safety Instructions

User & Safety Instructions 3836752 EBM Papst VFS0146XUNCS Centrifugal fan 48 V DC 465 m³/h

What kind of Wall & Ceiling Fans are you looking for?