• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VFS0146X2MDS Centrifugal fan 230 V AC 470 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: AC, 1~ Powered 2-pole
  • Motor number: 2
  • Motor size 68 mm
  • Wheel size 146 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Asynchronous motor
Product type

Centrifugal fan

Nominal voltage

230 V AC

155 W

Rotational speed

1750 U/min

Air flow rate

470 m³/h

Noise emission (max.)

62 dBa

IP44

Dim

(W x H x D) 146 x 146 x 76 mm

Weight

1500 g

Width

146 mm

Height

146 mm

Depth

76 mm

Type of bearing

Ball bearing

Cable length

450 mm

Max. current consumption

0.68 A

Documents & Downloads

Datasheet

Datasheet 3836750 EBM Papst VFS0146X2MDS Centrifugal fan 230 V AC 470 m³/h

User & Safety Instructions

User & Safety Instructions 3836750 EBM Papst VFS0146X2MDS Centrifugal fan 230 V AC 470 m³/h

What kind of Wall & Ceiling Fans are you looking for?