• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWA0450CTRHS Wall recess-mount axial fan 400 V AC 3780 m³/h

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 112 mm
  • Wheel size 450 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

1220 W

Rotational speed

1910 U/min

Air flow rate

3780 m³/h

IP55

Dim

(W x H x D) 595 x 595 x 276 mm

Weight

15540 g

Width

595 mm

Height

595 mm

Depth

276 mm

Type of bearing

Ball bearing

Max. current consumption

1.9 A

Documents & Downloads

Datasheet

Datasheet 3837107 EBM Papst VWA0450CTRHS Wall recess-mount axial fan 400 V AC 3780 m³/h

User & Safety Instructions

User & Safety Instructions 3837107 EBM Papst VWA0450CTRHS Wall recess-mount axial fan 400 V AC 3780 m³/h

What kind of Wall & Ceiling Fans are you looking for?