• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst VWA0910BTTPS Wall recess-mount axial fan 400 V AC 17800 m³/h

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Motor: EC, 3~ power supply
  • Motor number: 10
  • Motor size 150 mm
  • Wheel size 910 mm
  • Direction of rotation: Right
  • Motor system: External rotor
  • Motor type: Electronic Come. Motor
Product type

Wall recess-mount axial fan

Nominal voltage

400 V AC

Nominal voltage range

480 - 380 V AC

2500 W

Rotational speed

980 U/min

Air flow rate

17800 m³/h

IP55

Dim

(W x H x D) 1070 x 1070 x 352 mm

Weight

50600 g

Width

1070 mm

Height

1070 mm

Depth

352 mm

Type of bearing

Ball bearing

Documents & Downloads

Datasheet

Datasheet 3837125 EBM Papst VWA0910BTTPS Wall recess-mount axial fan 400 V AC 17800 m³/h

User & Safety Instructions

User & Safety Instructions 3837125 EBM Papst VWA0910BTTPS Wall recess-mount axial fan 400 V AC 17800 m³/h

What kind of Wall & Ceiling Fans are you looking for?